Part Details for 220TXW220MEFR18X25 by Rubycon Corporation
Overview of 220TXW220MEFR18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 220TXW220MEFR18X25
220TXW220MEFR18X25 CAD Models
220TXW220MEFR18X25 Part Data Attributes
|
220TXW220MEFR18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220TXW220MEFR18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.66 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 220TXW220MEFR18X25
This table gives cross-reference parts and alternative options found for 220TXW220MEFR18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220TXW220MEFR18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XZ221M220V18X25F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 220TXW220MEFR18X25 vs NRB-XZ221M220V18X25F |
EKXJ221EC5221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 220TXW220MEFR18X25 vs EKXJ221EC5221MM25S |
220TXW220MEFRGC18X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 220TXW220MEFR18X25 vs 220TXW220MEFRGC18X25 |
EKXJ221EC3221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 220TXW220MEFR18X25 vs EKXJ221EC3221MM25S |
EKXJ221EBC221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 220uF | Chemi-Con | 220TXW220MEFR18X25 vs EKXJ221EBC221MM25S |
EKXJ221ELL221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 220TXW220MEFR18X25 vs EKXJ221ELL221MM25S |