Part Details for 220MXG1800MEFCSN30X60 by Rubycon Corporation
Results Overview of 220MXG1800MEFCSN30X60 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
220MXG1800MEFCSN30X60 Information
220MXG1800MEFCSN30X60 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 220MXG1800MEFCSN30X60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3379-ND
|
DigiKey | CAP ALUM 1800UF 20% 220V SNAP TH Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7632 | Buy Now |
DISTI #
232-G1800MEFCSN30X60
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$6.1700 / $11.3700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 220VDC - 30mm dia x 60mm - -40 to 105°C RoHS: Compliant | 0 |
|
$4.9900 / $10.3740 | Buy Now |
|
Vyrian | Capacitors | 1425 |
|
RFQ |
Part Details for 220MXG1800MEFCSN30X60
220MXG1800MEFCSN30X60 CAD Models
220MXG1800MEFCSN30X60 Part Data Attributes
|
220MXG1800MEFCSN30X60
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220MXG1800MEFCSN30X60
Rubycon Corporation
CAP ALUM 1800UF 20% 220V SNAP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.88786 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 3380 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 220MXG1800MEFCSN30X60
This table gives cross-reference parts and alternative options found for 220MXG1800MEFCSN30X60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220MXG1800MEFCSN30X60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRLPW182M220V30X60LF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | 220MXG1800MEFCSN30X60 vs NRLPW182M220V30X60LF |