Part Details for 220MOHM by Rockwell Automation / Allen-Bradley
Overview of 220MOHM by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ528STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -7A 220Mohm DPAK(S)/To-252 | |
2SJ528STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -7A 220Mohm DPAK(S)/To-252 | |
2SJ528L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -7A 220Mohm DPAK(L)-(2)/To-251 |