Part Details for 220KD05-F by YAGEO Corporation
Overview of 220KD05-F by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 220KD05-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-220KD05-F-ND
|
DigiKey | MOV DISC 5MM 22V 0.1KA BULK Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0623 | Buy Now |
DISTI #
220KD05-F
|
Avnet Americas | Metal Oxide Varistor 22V 10% 0.1KA 5mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 220KD05-F) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-220KD05-F
|
Mouser Electronics | Varistors 22V 0.1KA MOV Disc 5mm RoHS: Compliant | 0 |
|
$0.0350 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0272 | Buy Now |
DISTI #
220KD05-F
|
Avnet Abacus | (Alt: 220KD05-F) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 22V 100A 14VAC 18VDC THT | 0 |
|
$0.0468 / $0.0571 | RFQ |
Part Details for 220KD05-F
220KD05-F CAD Models
220KD05-F Part Data Attributes
|
220KD05-F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
220KD05-F
YAGEO Corporation
Varistor, 0.5J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 18 V |