-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROTARY DIP SP4T 100MA 50V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
220AMC04R by CTS Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3095CT-ND
|
DigiKey | SWITCH ROTARY DIP SP4T 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4154 / $2.7400 | Buy Now |
DISTI #
220AMC04R
|
Avnet Americas | Switch Rotary SP4T 4 Slotted Shaft Gull Wing 0.1A 50V T/R - Tape and Reel (Alt: 220AMC04R) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1934 / $1.4496 | Buy Now |
DISTI #
774-220AMC04R
|
Mouser Electronics | Coded Rotary Switches 4 position SMD Gull Wing Knurled RoHS: Compliant | 47 |
|
$1.2500 / $2.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
220AMC04R
|
Avnet Abacus | - Tape and Reel (Alt: 220AMC04R) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
220AMC04R
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
220AMC04R
CTS Corporation
SWITCH ROTARY DIP SP4T 100MA 50V
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Type | KNURLED SHAFT TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | HAND/REFLOW/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |