Part Details for 220ADC16 by CTS Corporation
Results Overview of 220ADC16 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
220ADC16 Information
220ADC16 by CTS Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 220ADC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3070-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
215 In Stock |
|
$1.1304 / $2.5200 | Buy Now |
DISTI #
220ADC16
|
Avnet Americas | Switch Rotary SP16T 16 Slotted Shaft PC Pins 0.1A 50V Tube - Rail/Tube (Alt: 220ADC16) RoHS: Compliant Min Qty: 1056 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1934 / $1.4496 | Buy Now |
DISTI #
774-220ADC16
|
Mouser Electronics | Coded Rotary Switches 16 pos thru hole Knurled shaft w/slot RoHS: Compliant | 893 |
|
$1.1300 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 66 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Shaft 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1056 In Stock |
|
$1.1500 / $1.5500 | Buy Now |
DISTI #
220ADC16
|
Avnet Abacus | (Alt: 220ADC16) RoHS: Compliant Min Qty: 1056 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP SP16T 16 Shaft 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1056 In Stock |
|
$1.1500 / $1.5500 | Buy Now |
Part Details for 220ADC16
220ADC16 CAD Models
220ADC16 Part Data Attributes
|
220ADC16
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
220ADC16
CTS Corporation
SWITCH ROTARY DIP HEX 100MA 50V
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Length | 0.118 inch | |
Actuator Type | KNURLED SHAFT TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 3.65 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.137 inch | |
Termination Type | SOLDER |