-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROTARY DIP BCD 100MA 50V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3067-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 50V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
195 In Stock |
|
$1.1285 / $2.2400 | Buy Now |
DISTI #
220ADA10
|
Avnet Americas | Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.1A 50V Tube - Rail/Tube (Alt: 220ADA10) RoHS: Compliant Min Qty: 1056 Package Multiple: 66 Container: Tube | 0 |
|
$0.9159 / $1.3801 | Buy Now |
DISTI #
774-220ADA10
|
Mouser Electronics | Coded Rotary Switches 10 pos thru hole Flush arrow rotor RoHS: Compliant | 1004 |
|
$1.1200 / $2.2400 | Buy Now |
|
Future Electronics | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDCs RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 66 Container: Tube | 0Tube |
|
$1.1900 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Dip Switch - BCD Circuit - 10 Positions - 0.100" (2.54mm) - 100mA - 50VDC - Rotary for Tool - Flush, Recessed Actuator Level - PC Pin - Through Hole. RoHS: Compliant |
1122 In Stock |
|
$1.0800 / $1.6000 | Buy Now |
DISTI #
68479876
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Date Code: 2318 | Americas - 1122 |
|
$1.6311 / $2.1192 | Buy Now |
DISTI #
220ADA10
|
Avnet Americas | Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.1A 50V Tube - Rail/Tube (Alt: 220ADA10) RoHS: Compliant Min Qty: 1056 Package Multiple: 66 Container: Tube | 0 |
|
$0.9159 / $1.3801 | Buy Now |
|
Master Electronics | Dip Switch - BCD Circuit - 10 Positions - 0.100" (2.54mm) - 100mA - 50VDC - Rotary for Tool - Flush, Recessed Actuator Level - PC Pin - Through Hole. RoHS: Compliant |
1122 In Stock |
|
$1.0800 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
220ADA10
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
220ADA10
CTS Corporation
SWITCH ROTARY DIP BCD 100MA 50V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CTS | |
Actuator Length | 0.118 inch | |
Actuator Type | ARROW FLUSH TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 3.65 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.137 inch | |
Termination Type | SOLDER |