Part Details for 220A10129X by Conec Corporation
Results Overview of 220A10129X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
220A10129X Information
220A10129X by Conec Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 220A10129X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC220A10129X
|
Heilind Electronics | 28 POS DIP GOLD PLATED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $4.2100 | Buy Now |
DISTI #
COC220A10129X
|
Interstate Connecting Components | 28 POS DIP GOLD PLATED | 0 |
|
Buy Now | |
|
CDM Electronics | 28 POS DIP GOLD PLATED Package Multiple: 1 | 0 |
|
$3.8900 / $3.9800 | RFQ |
Part Details for 220A10129X
220A10129X CAD Models
220A10129X Part Data Attributes
|
220A10129X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
220A10129X
Conec Corporation
DIP Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Connector Type | DIP CONNECTOR | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |