Part Details for 220A10019X by Conec Corporation
Results Overview of 220A10019X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
220A10019X Information
220A10019X by Conec Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 220A10019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC220A10019X
|
Heilind Electronics | 4 POS DIP GOLD PLATED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C-DIP04AU RoHS: Compliant |
280 Partner Stock |
|
$2.3900 / $4.1600 | Buy Now |
DISTI #
COC220A10019X
|
Interstate Connecting Components | 4 POS DIP GOLD PLATED | 0 |
|
Buy Now | |
|
CDM Electronics | 4 POS DIP GOLD PLATED Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7700 / $1.9700 | RFQ |
|
Master Electronics | C-DIP04AU RoHS: Compliant |
280 Partner Stock |
|
$2.3900 / $4.1600 | Buy Now |
Part Details for 220A10019X
220A10019X CAD Models
220A10019X Part Data Attributes
|
220A10019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
220A10019X
Conec Corporation
DIP Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | CONEC | |
Connector Type | DIP CONNECTOR | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |