Part Details for 220MXR180MOOESN20X25 by Rubycon Corporation
Overview of 220MXR180MOOESN20X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220MXR180MOOESN20X25
220MXR180MOOESN20X25 CAD Models
220MXR180MOOESN20X25 Part Data Attributes
|
220MXR180MOOESN20X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220MXR180MOOESN20X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.59699 mA | |
Manufacturer Series | MXR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 220MXR180MOOESN20X25
This table gives cross-reference parts and alternative options found for 220MXR180MOOESN20X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220MXR180MOOESN20X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220MXC180MST20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL | Rubycon Corporation | 220MXR180MOOESN20X25 vs 220MXC180MST20X25 |
220MXR180MST20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 220MXR180MOOESN20X25 vs 220MXR180MST20X25 |
220KXF180MOOESN22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 220MXR180MOOESN20X25 vs 220KXF180MOOESN22X20 |
220MXR180MMN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Rubycon Corporation | 220MXR180MOOESN20X25 vs 220MXR180MMN20X25 |
LAQ2P181MELZZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Nichicon Corporation | 220MXR180MOOESN20X25 vs LAQ2P181MELZZB |
NRLRW181M220V20X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 220MXR180MOOESN20X25 vs NRLRW181M220V20X25LF |
220MXR180M20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 220MXR180MOOESN20X25 vs 220MXR180M20X25 |
220AXF180M25X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 220MXR180MOOESN20X25 vs 220AXF180M25X20 |
LG220M180BP4-2025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 220MXR180MOOESN20X25 vs LG220M180BP4-2025 |
LV220M180BP3-2025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 220MXR180MOOESN20X25 vs LV220M180BP3-2025 |