Part Details for 220MXC820M35X25 by Rubycon Corporation
Overview of 220MXC820M35X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220MXC820M35X25
220MXC820M35X25 CAD Models
220MXC820M35X25 Part Data Attributes
|
220MXC820M35X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220MXC820M35X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.274206 mA | |
Manufacturer Series | MXC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1930 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 220MXC820M35X25
This table gives cross-reference parts and alternative options found for 220MXC820M35X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220MXC820M35X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLRW821M220V30X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 220MXC820M35X25 vs NRLRW821M220V30X35LF |
LAQ2P821MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | Nichicon Corporation | 220MXC820M35X25 vs LAQ2P821MELC |
220MXC820MST30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL | Rubycon Corporation | 220MXC820M35X25 vs 220MXC820MST30X35 |
LG220M820BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 220MXC820M35X25 vs LG220M820BPF43040 |
KMM220VSSN820M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Chemi-Con | 220MXC820M35X25 vs KMM220VSSN820M30D |
NRLRW821M220V25X45LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 220MXC820M35X25 vs NRLRW821M220V25X45LF |
220VSSN820M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | Chemi-Con | 220MXC820M35X25 vs 220VSSN820M30D |
LXM220VS821M30X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 220MXC820M35X25 vs LXM220VS821M30X40T2 |
220MXG820M30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 220MXC820M35X25 vs 220MXG820M30X30 |
220MXC820M30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL | Rubycon Corporation | 220MXC820M35X25 vs 220MXC820M30X35 |