Part Details for 220MXC1200MST30X45 by Rubycon Corporation
Overview of 220MXC1200MST30X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220MXC1200MST30X45
220MXC1200MST30X45 CAD Models
220MXC1200MST30X45 Part Data Attributes
|
220MXC1200MST30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220MXC1200MST30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.541428 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 220MXC1200MST30X45
This table gives cross-reference parts and alternative options found for 220MXC1200MST30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220MXC1200MST30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXQ220VSSN1200M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 220MXC1200MST30X45 vs LXQ220VSSN1200M30F |
LG220M1200BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 220MXC1200MST30X45 vs LG220M1200BP443540 |
KMM220VNSN1200M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | Chemi-Con | 220MXC1200MST30X45 vs KMM220VNSN1200M30F |
220MXG1200MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 220MXC1200MST30X45 vs 220MXG1200MOOESN35X40 |
KMM220VS1200M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Chemi-Con | 220MXC1200MST30X45 vs KMM220VS1200M30F |
220VNSN1200M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | Chemi-Con | 220MXC1200MST30X45 vs 220VNSN1200M30F |
220MXG1200M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 220MXC1200MST30X45 vs 220MXG1200M35X35 |
220MXC1200M30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL | Rubycon Corporation | 220MXC1200MST30X45 vs 220MXC1200M30X45 |
220MXR1200MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | Rubycon Corporation | 220MXC1200MST30X45 vs 220MXR1200MOOESN35X40 |
KMM220VS122M30X50T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 220MXC1200MST30X45 vs KMM220VS122M30X50T2 |