Part Details for 220M100V6.3X11 by NIC Components Corp
Overview of 220M100V6.3X11 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220M100V6.3X11
220M100V6.3X11 CAD Models
220M100V6.3X11 Part Data Attributes
|
220M100V6.3X11
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
220M100V6.3X11
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6030 mΩ | |
Leakage Current | 0.066 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for 220M100V6.3X11
This table gives cross-reference parts and alternative options found for 220M100V6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220M100V6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV101ETB220MH12D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 220M100V6.3X11 vs ELXV101ETB220MH12D |
BKME101ETB220MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 220M100V6.3X11 vs BKME101ETB220MJ16S |
UVZ2A220MEH1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 220M100V6.3X11 vs UVZ2A220MEH1TP |
RD2A226M6L11PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 220M100V6.3X11 vs RD2A226M6L11PC |
STL2A220 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | 220M100V6.3X11 vs STL2A220 |
B41858C9226M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 220M100V6.3X11 vs B41858C9226M004 |
NRSX220M100V8X11.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | NIC Components Corp | 220M100V6.3X11 vs NRSX220M100V8X11.5TR |
UEP2A220MPT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 220M100V6.3X11 vs UEP2A220MPT |
NRSZ220M100V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 220M100V6.3X11 vs NRSZ220M100V8X11.5 |
UVZ2A220MEH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 220M100V6.3X11 vs UVZ2A220MEH1TD |