Part Details for 220KXF330MEOESN30X20 by Rubycon Corporation
Overview of 220KXF330MEOESN30X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220KXF330MEOESN30X20
220KXF330MEOESN30X20 CAD Models
220KXF330MEOESN30X20 Part Data Attributes
|
220KXF330MEOESN30X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220KXF330MEOESN30X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.80833 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 220KXF330MEOESN30X20
This table gives cross-reference parts and alternative options found for 220KXF330MEOESN30X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220KXF330MEOESN30X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAQ2P331MELA40ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 220KXF330MEOESN30X20 vs LAQ2P331MELA40ZB |
LAQ2P331MELAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Nichicon Corporation | 220KXF330MEOESN30X20 vs LAQ2P331MELAZB |
LV220M330BP342525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 220KXF330MEOESN30X20 vs LV220M330BP342525 |
220MXR330MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | 220KXF330MEOESN30X20 vs 220MXR330MSN22X35 |
220MXR330MOOEMN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | 220KXF330MEOESN30X20 vs 220MXR330MOOEMN20X40 |
NRLRW331M220V25X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 330uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 220KXF330MEOESN30X20 vs NRLRW331M220V25X25LF |
LAQ2P331MELC40ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 220KXF330MEOESN30X20 vs LAQ2P331MELC40ZB |
220MXR330MOOEMN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | 220KXF330MEOESN30X20 vs 220MXR330MOOEMN25X25 |
LV220M330BPF42525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 220KXF330MEOESN30X20 vs LV220M330BPF42525 |
LG220M330BP4-2040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 220KXF330MEOESN30X20 vs LG220M330BP4-2040 |