Part Details for 220F16Y5AP by ATI Electronique & Interconnecxions
Overview of 220F16Y5AP by ATI Electronique & Interconnecxions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220F16Y5AP
220F16Y5AP CAD Models
220F16Y5AP Part Data Attributes
|
220F16Y5AP
ATI Electronique & Interconnecxions
Buy Now
Datasheet
|
Compare Parts:
220F16Y5AP
ATI Electronique & Interconnecxions
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ATI-INTERCO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLRIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 220F16Y5AP
This table gives cross-reference parts and alternative options found for 220F16Y5AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220F16Y5AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61685-016 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 220F16Y5AP vs 61685-016 |
FFSD-08-S-80.00-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 220F16Y5AP vs FFSD-08-S-80.00-01-N |
202F16C01L | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 220F16Y5AP vs 202F16C01L |
71612-416 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 220F16Y5AP vs 71612-416 |
86456-216 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 220F16Y5AP vs 86456-216 |
35210-1610 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 220F16Y5AP vs 35210-1610 |
30-136-16-5-T | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 220F16Y5AP vs 30-136-16-5-T |
61602-616TRNLF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 220F16Y5AP vs 61602-616TRNLF |
61602-616LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 220F16Y5AP vs 61602-616LF |
BL20SMD16SM | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 220F16Y5AP vs BL20SMD16SM |