Switches
220ADC04
CTS Corporation
Description: SWITCH ROTARY DIP SP4T 100MA 50V

Overview of 220ADC04 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 220ADC04 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC1930
Newark Switch Rotary |Cts 220ADC04 RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # CT3098-ND
DigiKey SWITCH ROTARY DIP SP4T 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Tube 3711
In Stock
  • 1 $2.5600
  • 10 $2.0800
  • 25 $1.9128
  • 100 $1.6817
  • 250 $1.5423
  • 500 $1.4434
  • 1,000 $1.3497
  • 2,500 $1.2333
  • 5,000 $1.1506
$1.1506 / $2.5600 Buy Now
DISTI # 220ADC04
Avnet Americas Switch Rotary SP4T 4 Slotted Shaft PC Pins 0.1A 50V Tube - Rail/Tube (Alt: 220ADC04) RoHS: Compliant Min Qty: 1056 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 1,056 $1.3801
  • 1,188 $1.3619
  • 2,244 $1.2979
  • 5,280 $1.1716
  • 10,560 $1.1367
  • 52,800 $0.9372
  • 105,600 $0.9159
$0.9159 / $1.3801 Buy Now
DISTI # 774-220ADC04
Mouser Electronics Coded Rotary Switches 4 position thru hole Knurled RoHS: Compliant 1152
  • 1 $2.3600
  • 10 $1.8400
  • 100 $1.5400
  • 264 $1.4400
  • 528 $1.3400
  • 1,056 $1.1800
  • 2,508 $1.1500
  • 5,016 $1.1200
$1.1200 / $2.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 66 Lead time: 10 Weeks Container: Tube 0
Tube
  • 1,056 $1.1500
$1.1500 Buy Now
DISTI # 68420804
Verical Switch DIP N.O./N.C. SP4T 4 Shaft 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Date Code: 2314 Americas - 264
  • 66 $2.2490
  • 264 $1.9370
  • 528 $1.8330
  • 1,056 $1.6640
  • 2,508 $1.5210
$1.5210 / $2.2490 Buy Now
DISTI # 220ADC04
Avnet Abacus (Alt: 220ADC04) RoHS: Compliant Min Qty: 1056 Package Multiple: 66 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Switch DIP N.O./N.C. SP4T 4 Shaft 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant 274 In Stock
1056 On Order
  • 66 $1.7300
  • 264 $1.4900
  • 528 $1.4000
  • 1,056 $1.2800
  • 2,508 $1.1700
  • 5,016 $1.0900
  • 7,524 $1.0800
  • 10,032 $1.0700
$1.0700 / $1.7300 Buy Now

CAD Models for 220ADC04 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 220ADC04 by CTS Corporation

220ADC04
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
CTS
Actuator Length
0.177 inch
Actuator Type
KNURLED SHAFT TYPE
Body Breadth
7.2 mm
Body Height
3.65 mm
Body Length or Diameter
7.2 mm
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
Electrical Life
10000 Cycle(s)
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
4
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
6
Packing Method
TUBE
Solderability
HAND/REFLOW/WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP4T
Switch Type
ROTARY SWITCH
Terminal Finish
Tin (Sn)
Terminal Length
0.137 inch
Termination Type
SOLDER
Want to compare parts?
  1. 220ADC04
    CTS Corporation
    SWITCH ROTARY DIP SP4T 100MA 50V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 220ADC04 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 220ADC04 by CTS Corporation

Select Manufacturer
Which Manufacturer of 220ADC04 would you like to use for your alert(s)?
  • Please alert me when 220ADC04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 220ADC04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 220ADC04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 220ADC04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 220ADC04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 220ADC04 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: