Part Details for 2208339-2 by TE Connectivity
Overview of 2208339-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2208339-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2208339-2-ND
|
DigiKey | 10POS,NANOMQS,REC HSG,CODB Min Qty: 5000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7736 | Buy Now |
DISTI #
2208339-2
|
Avnet Americas | Conn Housing RCP 10 POS 1.8mm ST Cable Mount Loose - Bulk (Alt: 2208339-2) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6280 / $0.6508 | Buy Now |
DISTI #
571-2208339-2
|
Mouser Electronics | Headers & Wire Housings 10POS,NANOMQS,REC HSG,CODB RoHS: Compliant | 0 |
|
$0.7300 / $0.7470 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6710 | Buy Now |
DISTI #
AMP2208339-2
|
Heilind Electronics | 10POS,NANOMQS,REC HSG,CODB | Americas - 0 in Stock |
|
$0.8180 / $0.8302 | Buy Now |
|
Onlinecomponents.com | 6 20 Pos., Nano MQS, Rec Housing RoHS: Compliant | 0 |
|
$0.6900 / $1.8910 | Buy Now |
DISTI #
AMP2208339-2
|
Interstate Connecting Components | 10POS,NANOMQS,REC HSG,CODB | 0 |
|
$0.8180 / $0.8302 | Buy Now |
DISTI #
000000000006376778
|
Sager | Headers & Wire Housings 10POS,NANOMQS,REC HSG,CODB Min Qty: 5000 | 0 |
|
$0.9270 | Buy Now |
DISTI #
2208339-2
|
Avnet Abacus | (Alt: 2208339-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6 20 Pos., Nano MQS, Rec Housing RoHS: Compliant | 0 |
|
$0.6900 / $1.8910 | Buy Now |
Part Details for 2208339-2
2208339-2 CAD Models
2208339-2 Part Data Attributes
|
2208339-2
TE Connectivity
Buy Now
|
Compare Parts:
2208339-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |