-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20POS,NANO MQS,HEADER ASSY,CODB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2208165-2TR-ND
|
DigiKey | 20POS,NANO MQS,HEADER ASSY,CODB Min Qty: 975 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0114 | Buy Now |
DISTI #
2208165-2
|
Avnet Americas | Conn Shrouded HDR 20 POS 1.8mm Solder RA Through Hole Reel - Tape and Reel (Alt: 2208165-2) Min Qty: 975 Package Multiple: 975 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 975 Package Multiple: 975 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
DISTI #
AMP2208165-2
|
Heilind Electronics | 20POS,NANO MQS,HEADER ASSY,COD | Americas - 0 in Stock |
|
$2.1694 / $2.2018 | Buy Now |
|
Onlinecomponents.com | 20POS,NANO MQS,HEADER ASSY,CODB RoHS: Compliant | 0 |
|
$1.8300 / $3.8300 | Buy Now |
DISTI #
AMP2208165-2
|
Interstate Connecting Components | 20POS,NANO MQS,HEADER ASSY,COD | 0 |
|
$2.1694 / $2.2018 | Buy Now |
DISTI #
2208165-2
|
Avnet Abacus | (Alt: 2208165-2) RoHS: Compliant Min Qty: 195 Package Multiple: 195 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2208165-2
|
Avnet Abacus | (Alt: 2208165-2) RoHS: Compliant Min Qty: 195 Package Multiple: 195 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20POS,NANO MQS,HEADER ASSY,CODB RoHS: Compliant | 0 |
|
$1.8300 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2208165-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2208165-2
TE Connectivity
20POS,NANO MQS,HEADER ASSY,CODB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.911 inch | |
Body Length | 1.02 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |