Part Details for 22080533NJ7C by TE Connectivity
Overview of 22080533NJ7C by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22080533NJ7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22080533NJ7C
|
Avnet Abacus | Ind Chip Bead Shielded Multi-Layer 33nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R (Alt: 22080533NJ7C) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |