Part Details for 2208 by 80/20 Inc
Overview of 2208 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-823KLB | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75090062
|
RS | 1/2-13 ECONOMY ANTI-VIBRATION MOUNT | 80/20 Inc. 2208 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8200 | RFQ |