There are no models available for this part yet.
Overview of 2208.0 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-823KLB | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 2208.0 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5908
|
Newark | H4.00/10 Insulated,12Awg |Altech 2208.0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.4210 | Buy Now | |
DISTI #
2208.0-ND
|
DigiKey | CONN FERRULE 12AWG GRAY Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3232 | Buy Now | |
DISTI #
845-2208.0
|
Mouser Electronics | Terminals H4.00/10 INSUL FERRULE GRAY 23.017 RoHS: Compliant | 981 |
|
$0.2390 / $0.5100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.2140 | Buy Now | ||
Bisco Industries | 194 |
|
Buy Now | ||||
Onlinecomponents.com | Ferrules Terminal 12AWG 17mm 5.4mm Tin RoHS: Compliant |
10622 In Stock 15400 Factory Stock |
|
$0.2185 / $0.2720 | Buy Now | ||
DISTI #
60291481
|
Verical | Ferrules Terminal 12AWG Copper Gray 17mm Tin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2138 | Americas - 10500 |
|
$0.2753 / $0.3570 | Buy Now | |
DISTI #
61276572
|
Verical | Ferrules Terminal 12AWG Copper Gray 17mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 194 |
|
$24.3618 | Buy Now | |
Powell Electronics | H4.00/10 Insulated,12AWG Min Qty: 1 | 13464 |
|
$0.2800 / $0.4000 | Buy Now | ||
Master Electronics | Ferrules Terminal 12AWG 17mm 5.4mm Tin RoHS: Compliant |
10622 In Stock 15400 Factory Stock |
|
$0.2185 / $0.2720 | Buy Now |
CAD Models for 2208.0 by Altech Corporation
Part Data Attributes for 2208.0 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|