Part Details for 2208-12-LP-D by Cooper Industries
Overview of 2208-12-LP-D by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-823KLB | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Part Details for 2208-12-LP-D
2208-12-LP-D CAD Models
2208-12-LP-D Part Data Attributes
|
2208-12-LP-D
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
2208-12-LP-D
Cooper Industries
HEADER CONNECTOR,PCB MNT,12 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PULL-OFF CARRIER | |
Body Breadth | 0.2 inch | |
Body Depth | 0.093 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -269 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for 2208-12-LP-D
This table gives cross-reference parts and alternative options found for 2208-12-LP-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2208-12-LP-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2207-12-LW-D | Cooper Industries | Check for Price | HEADER CONNECTOR,PCB MNT,12 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | 2208-12-LP-D vs 2207-12-LW-D |
2208-12-LF-D | Eaton Corporation | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal | 2208-12-LP-D vs 2208-12-LF-D |
2208-12-LW-D | Eaton Corporation | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal | 2208-12-LP-D vs 2208-12-LW-D |
2208-12-LW-B | Cooper Industries | Check for Price | HEADER CONNECTOR,PCB MNT,12 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | 2208-12-LP-D vs 2208-12-LW-B |
2207-12-LF-D | Cooper Industries | Check for Price | HEADER CONNECTOR,PCB MNT,12 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | 2208-12-LP-D vs 2207-12-LF-D |
2207-12-LP-B | Eaton Corporation | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal | 2208-12-LP-D vs 2207-12-LP-B |
2208-12-LP-B | Eaton Corporation | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal | 2208-12-LP-D vs 2208-12-LP-B |
2208-12-LF-B | Cooper Industries | Check for Price | HEADER CONNECTOR,PCB MNT,12 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | 2208-12-LP-D vs 2208-12-LF-B |
2207-12-LW-B | Eaton Corporation | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal | 2208-12-LP-D vs 2207-12-LW-B |
2207-12-LF-B | Eaton Corporation | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal | 2208-12-LP-D vs 2207-12-LF-B |