Part Details for 220717-2001 by Molex
Overview of 220717-2001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for 220717-2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0673
|
Newark | High Pwr Conn, R/A Rcpt, Ntrl, 120A, 1Kv, Product Range:Hyperqube 220717 Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:120A, Connector Mounting:Pcb Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Molex 220717-2001 RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
538-220717-2001
|
Mouser Electronics | Heavy Duty Power Connectors HyperQube 6.00mm, Screw Mount, Right-Angle PCB Receptacle, Natural, Tray RoHS: Compliant | 0 |
|
$5.8400 / $7.7400 | Order Now |
DISTI #
75147165
|
RS | HyperQube 6.00mm, Screw Mount, Right-Angle PCB Receptacle, Natural, Tray | Molex Incorporated 220717-2001 RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3910 | RFQ |
DISTI #
MOL220717-2001
|
Heilind Electronics | 6.0MM HYPERQUBE PCB RECPT NAT 6.0MM HYPERQUBE | Americas - 0 in Stock273 On Order |
|
$4.7047 / $5.0781 | Buy Now |
DISTI #
220717-2001
|
TTI | Heavy Duty Power Connectors HyperQube 6.00mm, Screw Mount, Right-Angle PCB Receptacle, Natural, Tray RoHS: Compliant pbFree: Pb-Free Min Qty: 1092 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$5.8400 | Buy Now |