Part Details for 220668-000 by TE Connectivity
Overview of 220668-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220668-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2308
|
Newark | Wire Labels&markers Std06W-S |Raychem Te Connectivity 220668-000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 2668 |
|
$0.1010 / $0.1340 | Buy Now |
DISTI #
220668-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 220668-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0208 / $0.0317 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0321 | Buy Now |
DISTI #
RYCSTD06W-S
|
Heilind Electronics | 220668-000 | Americas - 0 in Stock |
|
$0.0282 / $0.0514 | Buy Now |
|
Onlinecomponents.com | STD06W-S RoHS: Compliant |
6268 In Stock |
|
$0.0444 / $0.0869 | Buy Now |
DISTI #
65697830
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 1200 Package Multiple: 300 | Americas - 2400 |
|
$0.0680 | Buy Now |
DISTI #
220668000-TEC
|
TME | Markers | 2668 |
|
Buy Now | |
DISTI #
RYCSTD06W-S
|
Interstate Connecting Components | 220668-000 | 0 |
|
$0.0282 / $0.0514 | Buy Now |
DISTI #
000000000003789256
|
Sager | Wire Labels & Markers STD06W-S Min Qty: 3000 | 0 |
|
$0.0236 / $0.0477 | Buy Now |
DISTI #
220668-000
|
Avnet Abacus | Cable Marker Pre-Printed Snap-On S" Legend Zero Halogen Polyoxymethylene White Box" (Alt: 220668-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 220668-000
220668-000 CAD Models
220668-000 Part Data Attributes
|
220668-000
TE Connectivity
Buy Now
|
Compare Parts:
220668-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |