Part Details for 22060310NJ7C by Fair-Rite Products Corp
Overview of 22060310NJ7C by Fair-Rite Products Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22060310NJ7C
22060310NJ7C CAD Models
22060310NJ7C Part Data Attributes
|
22060310NJ7C
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
22060310NJ7C
Fair-Rite Products Corp
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 22060310NJ7C
This table gives cross-reference parts and alternative options found for 22060310NJ7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22060310NJ7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK160810NJ-T | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | TAIYO YUDEN | 22060310NJ7C vs HK160810NJ-T |
L0603C10NJRMST | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | 22060310NJ7C vs L0603C10NJRMST |
NML06J10NTR | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0603, CHIP, 0603 | NIC Components Corp | 22060310NJ7C vs NML06J10NTR |