Part Details for 2206001.HXP by Littelfuse Inc
Overview of 2206001.HXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2206001.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3716
|
Newark | Fuse 300V Fa Pt 2Ag Pb-Free 1A/ Bulk |Littelfuse 2206001.HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.5570 | Buy Now |
DISTI #
F7978-ND
|
DigiKey | FUSE GLASS 1A 300VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$0.3430 / $0.8000 | Buy Now |
DISTI #
576-2206001.HXP
|
Mouser Electronics | Cartridge Fuses 300V 1A 2AG PT Fast Acting RoHS: Compliant | 0 |
|
$0.3920 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3570 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 300VAC 2AG | 0 |
|
$0.6922 / $0.7960 | RFQ |