Part Details for 2205731000 by Molex
Overview of 2205731000 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205731000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2205731000-ND
|
DigiKey | BOTTOM FEED 5 IN 1 ANTENNA HIGH Min Qty: 1 Lead time: 16 Weeks Container: Bag |
300 In Stock |
|
$54.7500 / $76.3700 | Buy Now |
DISTI #
2205731000
|
Avnet Americas | Antenna LTE/GNSS/Wi-Fi Linear/Right Hand Circular 7125MHz 5.2dBi Adhesive Mount Bag - Bulk (Alt: 2205731000) Min Qty: 300 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5307 / $53.2871 | Buy Now |
DISTI #
V99:2348_27197358
|
Arrow Electronics | Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95.00mm x 95.00mm, 1000.00mm Cables with SMA Plug Male Connectors, Bolt-Nut Mounting Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2305 | Americas - 58 |
|
$55.5900 | Buy Now |
DISTI #
MOL220573-1000
|
Heilind Electronics | ANTENN,5G/WIFI/GPS,BOTTM FEED BSHG-NUT MT,IP67,1.0M SMA MALE | Americas - 44 in Stock |
|
$65.3731 / $82.6415 | Buy Now |
DISTI #
85570847
|
Verical | Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95.00mm x 95.00mm, 1000.00mm Cables with SMA Plug Male Connectors, Bolt-Nut Mounting Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$97.2020 / $116.9280 | Buy Now |
DISTI #
66712079
|
Verical | Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95.00mm x 95.00mm, 1000.00mm Cables with SMA Plug Male Connectors, Bolt-Nut Mounting Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 58 |
|
$55.5900 | Buy Now |
DISTI #
220573-1000
|
TTI | Antennas Bottom feed 5 in 1 Antenna high class RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 59 In Stock |
|
$53.0900 / $75.3000 | Buy Now |
DISTI #
MOL220573-1000
|
Interstate Connecting Components | ANTENN,5G/WIFI/GPS,BOTTM FEED BSHG-NUT MT,IP67,1.0M SMA MALE | 14 |
|
$65.3731 / $82.6415 | Buy Now |
DISTI #
000000000006419836
|
Sager | Antennas BOTTOM FEED 5 IN 1 ANTENNA Min Qty: 300 | 0 |
|
$59.3500 | Buy Now |
DISTI #
2205731000
|
Avnet Abacus | Antenna LTE/GNSS/Wi-Fi Linear/Right Hand Circular 7125MHz 5.2dBi Adhesive Mount Bag (Alt: 2205731000) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2205731000
2205731000 CAD Models
2205731000 Part Data Attributes
|
2205731000
Molex
Buy Now
|
Compare Parts:
2205731000
Molex
|
Samacsys Manufacturer | Molex |