Part Details for 2205070-2 by TE Connectivity
Overview of 2205070-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205070-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5668
|
Newark | Ribbon Cable, Mow Plug-Pb, 8Pos, 130Mm, Connector Type A:Micro-Match Plug, Connector Type B:Micro-Match Board Connector, No. Of Positions:8Positions, Cable Length - Imperial:5.118", Cable Length - Metric:130Mm, Connector Pitch:1.27Mmrohs Compliant: Yes |Amp Te Connectivity 2205070-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
A123315-ND
|
DigiKey | CABLE ASSEMBLY HEADER WTB 8POS Min Qty: 1 Lead time: 47 Weeks Container: Box |
470 In Stock |
|
$1.7266 / $2.8700 | Buy Now |
DISTI #
2205070-2
|
Avnet Americas | Cable Assembly Patch Cord 0.15m 28AWG 8POS Rectangular to 8POS Rectangular M-M - Boxed Product (Development Kits) (Alt: 2205070-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.5167 / $1.8252 | Buy Now |
DISTI #
571-2205070-2
|
Mouser Electronics | Ribbon Cables / IDC Cables 8 POS Length 130mm Micro-Match MOW-PB RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5200 | Buy Now |
DISTI #
AMP2205070-2
|
Heilind Electronics | CA MICRO-MATCH MOW-PB 8POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CA MICRO-MATCH MOW-PB 8POS RoHS: Compliant | 0 |
|
$1.7600 / $2.5700 | Buy Now |
DISTI #
2205070-2
|
TME | Ribbon cable with connectors, Cable ph: 1.27mm, Len: 150mm, PIN: 8 Min Qty: 1 | 0 |
|
$1.5800 / $2.5900 | RFQ |
DISTI #
AMP2205070-2
|
Interstate Connecting Components | CA MICRO-MATCH MOW-PB 8POS | 0 |
|
Buy Now | |
|
Master Electronics | CA MICRO-MATCH MOW-PB 8POS RoHS: Compliant | 0 |
|
$1.7600 / $2.5700 | Buy Now |
Part Details for 2205070-2
2205070-2 CAD Models
2205070-2 Part Data Attributes:
|
2205070-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2205070-2
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 8 | |
Wire Size-Max | 28 AWG |