Part Details for 2205068-1 by TE Connectivity
Overview of 2205068-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205068-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5661
|
Newark | Ribbon Cable, Mow Plug-Pb, 4Pos, 70Mm, Connector Type A:Micro-Match Plug, Connector Type B:Micro-Match Board Connector, No. Of Positions:4Positions, Cable Length - Imperial:2.76", Cable Length - Metric:70Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 2205068-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.2200 | Buy Now |
DISTI #
A123308-ND
|
DigiKey | CABLE ASSEMBLY HEADER WTB 4POS Min Qty: 1 Lead time: 33 Weeks Container: Box |
2 In Stock |
|
$1.3923 / $2.3100 | Buy Now |
DISTI #
2205068-1
|
Avnet Americas | CA MICRO-MATCH MOW-PB 4POS - Boxed Product (Development Kits) (Alt: 2205068-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.2230 / $1.4718 | Buy Now |
DISTI #
58Y5661
|
Avnet Americas | CA MICRO-MATCH MOW-PB 4POS - Bulk (Alt: 58Y5661) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 25 Partner Stock |
|
$1.4900 / $1.5800 | Buy Now |
DISTI #
571-2205068-1
|
Mouser Electronics | Ribbon Cables / IDC Cables 4 POS Length 70mm Micro-Match MOW-PB RoHS: Compliant | 1455 |
|
$1.3900 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.2200 | Buy Now |
DISTI #
AMP2205068-1
|
Heilind Electronics | CA MICRO-MATCH MOW-PB 4POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CA MICRO-MATCH MOW-PB 4POS RoHS: Compliant |
5 Partner Stock |
|
$1.2700 / $1.6800 | Buy Now |
DISTI #
2205068-1
|
Avnet Americas | CA MICRO-MATCH MOW-PB 4POS - Boxed Product (Development Kits) (Alt: 2205068-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.2230 / $1.4718 | Buy Now |
DISTI #
58Y5661
|
Avnet Americas | CA MICRO-MATCH MOW-PB 4POS - Bulk (Alt: 58Y5661) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 25 Partner Stock |
|
$1.4900 / $1.5800 | Buy Now |
Part Details for 2205068-1
2205068-1 CAD Models
2205068-1 Part Data Attributes:
|
2205068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2205068-1
TE Connectivity
Telecom and Datacom Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 4 | |
Wire Size-Max | 28 AWG |