Part Details for 2204E/CC/VH/RH/XX/RC/XX/AX143 by Barber-Coleman Company
Overview of 2204E/CC/VH/RH/XX/RC/XX/AX143 by Barber-Coleman Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2204E/CC/VH/RH/XX/RC/XX/AX143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B9309
|
Newark | Temperature Controller, Thermocouple Type:B, C, J, K, L, N, R, S, T, Pl2, Rtd, Operating Temperature Max:55°C, Operating Temperature Min:0°C, Temperature Accuracy ±:-, Output Voltage Max:264Vac, Output Voltage Min:12Vdc Rohs Compliant: Na |Barber Colman 2204E/CC/VH/RH/XX/RC/XX/AX143 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |