2204585-4
TE Connectivity
Description: Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle

Overview of 2204585-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for 2204585-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 02AC9170
Newark Conn, Header, 3Pos, 1Row, Press Fit, No. Of Contacts:3Contacts, Product Range:Elcon Mini Series, Connector Mounting:Through Hole Mount, Contact Termination Type:Press Fit, Pitch Spacing:3.96Mm, Gender:Header, Contact Gender:Socket Rohs Compliant: Yes |Amp Te Connectivity 2204585-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 19
  • 1 $1.0900
  • 10 $1.0900
  • 25 $1.0900
  • 50 $1.0900
  • 100 $1.0900
$1.0900 Buy Now
DISTI # A125074CT-ND
DigiKey CONN HEADER 3POS PCB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 268
In Stock
  • 1 $5.8900
  • 10 $5.1620
  • 25 $5.0268
  • 50 $4.9186
  • 100 $4.6213
  • 250 $4.5943
  • 500 $4.2970
  • 1,000 $3.8376
  • 7,500 $3.3447
$3.3447 / $5.8900 Buy Now
DISTI # 02AC9170
Avnet Americas ELCON MINI 3P VERT HEADER,SOLDER,STD - Bulk (Alt: 02AC9170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk 19 Partner Stock
  • 1 $5.8700
$5.8700 Buy Now
DISTI # 2204585-4
Avnet Americas ELCON MINI 3P VERT HEADER,SOLDER,STD - Tape and Reel (Alt: 2204585-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 29 Weeks, 4 Days Container: Reel 0
  • 7,500 $3.1508
$3.1508 Buy Now
DISTI # 571-2204585-4
Mouser Electronics Heavy Duty Power Connectors 3P VERT HEADER SOLDER,STD RoHS: Compliant 309
  • 1 $5.4100
  • 10 $5.0000
  • 25 $4.6100
  • 100 $4.4400
  • 300 $3.8600
  • 600 $3.7000
  • 1,050 $3.6800
$3.6800 / $5.4100 Buy Now
Future Electronics ELCON MINI 3P VERT HEADER,SOLDER,STD RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks 0
  • 750 $3.8100
$3.8100 Buy Now
DISTI # AMP2204585-4
Heilind Electronics ELCON MINI 3P VERT HEADER,SOLD Americas - 0 in Stock
  • 7,500 $3.9350
$3.9350 Buy Now
Onlinecomponents.com ELCON MINI 3P VERT HEADER,SOLDER,STD RoHS: Compliant 7050 Partner Stock
  • 5 $5.6200
  • 500 $3.8100
  • 1,000 $3.7500
  • 1,875 $3.7000
  • 3,750 $3.6400
  • 5,625 $3.5900
  • 7,500 $3.3300
$3.3300 / $5.6200 Buy Now
DISTI # 22045854-TEC
TME 2204585-4 Min Qty: 150 7050
  • 150 $3.8961
  • 300 $3.8204
  • 450 $3.7447
$3.7447 / $3.8961 Buy Now
DISTI # AMP2204585-4
Interstate Connecting Components ELCON MINI 3P VERT HEADER,SOLD 0
  • 7,500 $3.9350
$3.9350 Buy Now
DISTI # 000000000005571937
Sager Heavy Duty Power Connectors 3P VERT HEADER SOLDER,STD Min Qty: 150 0
  • 150 $4.4600
$4.4600 Buy Now
Chip 1 Exchange INSTOCK 9165
RFQ
DISTI # 2204585-4
Avnet Abacus ELCON MINI 3P VERT HEADER,SOLDER,STD - Tape and Reel (Alt: 2204585-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S114402126913
Chip1Stop Conn Power HDR 3 POS 5.7mm Press Fit ST Thru-Hole 3 Terminal 1 Port Reel RoHS: Compliant 3450
  • 150 $3.6900
$3.6900 Buy Now
DISTI # C1S114401957422
Chip1Stop Conn Power HDR 3 POS 5.7mm Press Fit ST Thru-Hole 3 Terminal 1 Port Reel RoHS: Compliant 24
  • 1 $3.6200
  • 10 $2.9341
$2.9341 / $3.6200 Buy Now
Master Electronics ELCON MINI 3P VERT HEADER,SOLDER,STD RoHS: Compliant 7050 Partner Stock
  • 5 $5.6200
  • 500 $3.8100
  • 1,000 $3.7500
  • 1,875 $3.7000
  • 3,750 $3.6400
  • 5,625 $3.5900
  • 7,500 $3.3300
$3.3300 / $5.6200 Buy Now

CAD Models for 2204585-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2204585-4 by TE Connectivity

2204585-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
35A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
118.11u inch
Rated Current (Signal)
35 A
Rated Voltage
400 V
Reference Standard
UL
Terminal Pitch
5.7 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 2204585-4
    TE Connectivity
    Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2204585-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2204585-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2204585-4 would you like to use for your alert(s)?
  • Please alert me when 2204585-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2204585-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2204585-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2204585-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2204585-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2204585-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: