-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9168
|
Newark | Conn, Header, 3Pos, 1Row, Th, No. Of Contacts:3Contacts, Product Range:Elcon Mini Series, Connector Mounting:Through Hole Mount, Contact Termination Type:Press Fit, Pitch Spacing:3.96Mm, Gender:Header, Contact Gender:Socket Rohs Compliant: Yes |Amp Te Connectivity 2204585-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$3.5700 | Buy Now |
DISTI #
2266-2204585-2-ND
|
DigiKey | CONN HEADER 3POS PCB Min Qty: 150 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
7498 In Stock |
|
$4.3700 / $4.5400 | Buy Now |
DISTI #
A125072CT-ND
|
DigiKey | CONN HEADER 3POS PCB Min Qty: 150 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7885 | Buy Now |
DISTI #
02AC9168
|
Avnet Americas | ELCON MINI 3P VERT HEADER,SOLDER,T/P - Bulk (Alt: 02AC9168) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 32 Partner Stock |
|
$5.1400 | Buy Now |
DISTI #
2204585-2
|
Avnet Americas | ELCON MINI 3P VERT HEADER,SOLDER,T/P - Tape and Reel (Alt: 2204585-2) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$3.5688 | Buy Now |
DISTI #
571-2204585-2
|
Mouser Electronics | Heavy Duty Power Connectors 3P VERT HEADER SOLDER,T/P RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Lead time: 19 Weeks | 0 |
|
$3.5700 | Buy Now |
DISTI #
AMP2204585-2
|
Heilind Electronics | ELCON MINI 3P VERT HEADER,SOLD | Americas - 0 in Stock |
|
$4.4571 | Buy Now |
|
Onlinecomponents.com | ELCON MINI 3P VERT HEADER,SOLDER,T/P RoHS: Compliant |
7498 Partner Stock |
|
$3.6700 / $4.5600 | Buy Now |
DISTI #
22045852-TEC
|
TME | 2204585-2 Min Qty: 150 | 7498 |
|
$4.2408 / $4.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204585-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204585-2
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Pitch | 5.7 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2204585-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2204585-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2332673-6 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 2204585-2 vs 1-2332673-6 |
2332673-8 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 2204585-2 vs 2332673-8 |