-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1134
|
Newark | Power To The Board R/A Plug 4Vp+20S Solder |Amp Te Connectivity 2204456-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3900 / $31.1200 | Buy Now |
DISTI #
A124472-ND
|
DigiKey | CONN PLUG MULTI-BEAM 24P EDGE MT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
84 In Stock |
|
$20.7600 / $29.5000 | Buy Now |
DISTI #
2204456-1
|
Avnet Americas | MULTI-BEAM HD R/A PLUG 4VP+20S SOLDER - Trays (Alt: 2204456-1) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 9 Weeks, 3 Days Container: Tray | 0 |
|
$18.1977 | Buy Now |
DISTI #
571-2204456-1
|
Mouser Electronics | Power to the Board R/A PLUG 4VP+20S SOLDER RoHS: Compliant | 0 |
|
$22.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$18.1900 | Buy Now |
DISTI #
AMP2204456-1
|
Heilind Electronics | MULTI-BEAM HD R/A PLUG 4VP+20S SOLDER | Americas - 0 in Stock |
|
$22.7272 / $23.0664 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4Power/20Signal POS 6mm/2mm Solder RA Side Entry Thru-Hole Box/Tray RoHS: Compliant |
7 Partner Stock |
|
$20.9700 / $31.0200 | Buy Now |
DISTI #
43559940
|
Verical | Conn Wire to Board HDR 4Power/20Signal POS 6mm/2mm Solder RA Side Entry Thru-Hole Box/Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$30.5700 | Buy Now |
DISTI #
22044561-TEC
|
TME | 2204456-1 Min Qty: 2 | 7 |
|
$36.1290 / $36.1300 | Buy Now |
DISTI #
AMP2204456-1
|
Interstate Connecting Components | MULTI-BEAM HD R/A PLUG 4VP+20S SOLDER | 0 |
|
$22.7272 / $23.0664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204456-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204456-1
TE Connectivity
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S20P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 400A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 400 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |