-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTI-BEAM HD VERTICAL REC. 2P+15S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125820-ND
|
DigiKey | CONN RCPT MULTI-BEAM 17POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
177 In Stock |
|
$12.4245 / $15.2900 | Buy Now |
DISTI #
571-2204426-2
|
Mouser Electronics | Power to the Board VERTICAL REC. 2P+15S RoHS: Compliant | 750 |
|
$11.2700 / $16.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 168 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.2800 | Buy Now |
DISTI #
AMP2204426-2
|
Heilind Electronics | MULTI-BEAM HD VERTICAL RE 2P+15S | Americas - 0 in Stock |
|
$11.5964 | Buy Now |
|
Onlinecomponents.com | MULTI-BEAM HD VERTICAL REC. 2P+15S RoHS: Compliant | 0 |
|
$10.1000 / $28.3900 | Buy Now |
DISTI #
AMP2204426-2
|
Interstate Connecting Components | MULTI-BEAM HD VERTICAL RE 2P+15S | 0 |
|
$11.5964 | Buy Now |
DISTI #
2204426-2
|
Avnet Abacus | (Alt: 2204426-2) RoHS: Compliant Min Qty: 840 Package Multiple: 168 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MULTI-BEAM HD VERTICAL REC. 2P+15S RoHS: Compliant | 0 |
|
$10.1000 / $28.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204426-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204426-2
TE Connectivity
MULTI-BEAM HD VERTICAL REC. 2P+15S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 75A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 75 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |