-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTI-BEAM HD VERTICAL REC. 15S+2P+2P+15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125818-ND
|
DigiKey | CONN RCPT MULTI-BEAM 34POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
880 In Stock |
|
$21.7563 / $34.4600 | Buy Now |
DISTI #
2204420-1
|
Avnet Americas | MULTI-BEAM HD VERTICAL REC. 15S+2P+2P+15 - Trays (Alt: 2204420-1) RoHS: Compliant Min Qty: 735 Package Multiple: 735 Container: Tray | 0 |
|
$12.5266 / $17.2600 | Buy Now |
DISTI #
571-2204420-1
|
Mouser Electronics | Power to the Board VERTICAL REC. 15S+ 2P+2P+15 RoHS: Compliant | 0 |
|
$21.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 882 Package Multiple: 147 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$17.0700 | Buy Now |
DISTI #
AMP2204420-1
|
Heilind Electronics | MULTI-BEAM HD VERTICAL REC. 15 | Americas - 0 in Stock |
|
$21.3297 | Buy Now |
|
Onlinecomponents.com | MULTI-BEAM HD VERTICAL REC. 15S+2P+2P+15 RoHS: Compliant | 0 |
|
$18.3700 / $53.8300 | Buy Now |
DISTI #
AMP2204420-1
|
Interstate Connecting Components | MULTI-BEAM HD VERTICAL REC. 15 | 0 |
|
$21.3297 | Buy Now |
DISTI #
000000000005571904
|
Sager | Power to the Board VERTICAL REC. 15S+ 2P+2P+15 Min Qty: 49 | 0 |
|
$24.1700 | Buy Now |
DISTI #
2204420-1
|
Avnet Abacus | (Alt: 2204420-1) Min Qty: 735 Package Multiple: 147 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MULTI-BEAM HD VERTICAL REC. 15S+2P+2P+15 RoHS: Compliant | 0 |
|
$18.3700 / $53.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204420-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204420-1
TE Connectivity
MULTI-BEAM HD VERTICAL REC. 15S+2P+2P+15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S30P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 372A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 372 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |