Part Details for 2204230004 by Molex
Overview of 2204230004 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2204230004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2204230004-ND
|
DigiKey | SQUBA WEATHER CAP 4 CKT PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1780 In Stock |
|
$0.4253 / $0.8500 | Buy Now |
DISTI #
2204230004
|
Avnet Americas | Dust Cap / Cover, Weather Cap, Molex Squba 204223/207778 Series Sealed Plug Housing Connectors - Bulk (Alt: 2204230004) Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3143 / $0.5053 | Buy Now |
DISTI #
V99:2348_27579983
|
Arrow Electronics | Connector Accessories Squba Plug Weather Cap Straight Thermoplastic Elastomer Black Squba Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Americas - 1800 |
|
$0.3459 / $0.5256 | Buy Now |
DISTI #
71253935
|
Verical | Connector Accessories Squba Plug Weather Cap Straight Thermoplastic Elastomer Black Squba Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2333 | Americas - 1800 |
|
$0.3819 / $0.4770 | Buy Now |
DISTI #
71245182
|
Verical | Connector Accessories Squba Plug Weather Cap Straight Thermoplastic Elastomer Black Squba Bag RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 1800 |
|
$0.4000 / $0.4200 | Buy Now |
DISTI #
220423-0004
|
TTI | Headers & Wire Housings Squba Weather Cap for 4 or 2 Circuit Plug Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 1800 In Stock |
|
$0.3700 / $0.8500 | Buy Now |
DISTI #
MOL220423-0004
|
Interstate Connecting Components | WEATHER CAP FOR 4P PLG HSG SQUBA | 270 |
|
$0.2969 / $0.4400 | Buy Now |
DISTI #
2204230004
|
Avnet Abacus | Dust Cap / Cover, Weather Cap, Molex Squba 204223/207778 Series Sealed Plug Housing Connectors (Alt: 2204230004) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |