Part Details for 2204230002 by Molex
Overview of 2204230002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2204230002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2204230002-ND
|
DigiKey | SQUBA WEATHER CAP 2 CKT PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1985 In Stock |
|
$0.4158 / $0.8300 | Buy Now |
DISTI #
2204230002
|
Avnet Americas | Dust Cap / Cover, Weather Cap, Molex Squba 204223/207778 Series Sealed Plug Housing Connectors - Bulk (Alt: 2204230002) Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3380 / $0.4940 | Buy Now |
DISTI #
V99:2348_27579982
|
Arrow Electronics | Connector Accessories Squba Plug Weather Cap Straight Thermoplastic Elastomer Black Squba Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 | Americas - 2000 |
|
$0.3304 / $0.4457 | Buy Now |
DISTI #
70354829
|
Verical | Connector Accessories Squba Plug Weather Cap Straight Thermoplastic Elastomer Black Squba Bag RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 2000 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
70370162
|
Verical | Connector Accessories Squba Plug Weather Cap Straight Thermoplastic Elastomer Black Squba Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2332 | Americas - 2000 |
|
$0.3835 / $0.4141 | Buy Now |
DISTI #
220423-0002
|
TTI | Headers & Wire Housings Squba Weather Cap for 2 Circuit Plug Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 2000 In Stock |
|
$0.4300 / $0.8300 | Buy Now |
DISTI #
MOL220423-0002
|
Interstate Connecting Components | WEATHER CAP FOR 2P PLG HSG SQUBA | 500 |
|
$0.4176 / $0.4302 | Buy Now |
DISTI #
2204230002
|
Avnet Abacus | Dust Cap / Cover, Weather Cap, Molex Squba 204223/207778 Series Sealed Plug Housing Connectors (Alt: 2204230002) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |