Part Details for 2204131010 by Molex
Overview of 2204131010 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2204131010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2204131010-ND
|
DigiKey | 6.0MM SENT RA SOCKET ASSY 3.8MM Min Qty: 1 Lead time: 39 Weeks Container: Tray |
144 In Stock |
|
$12.0975 / $20.5100 | Buy Now |
DISTI #
2204131010
|
Avnet Americas | 6.0MM SENT RA SOCKET ASSY, 3.8MM TAIL - Trays (Alt: 2204131010) RoHS: Not Compliant Min Qty: 720 Package Multiple: 144 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.6641 / $12.0958 | Buy Now |
DISTI #
V99:2348_29277135
|
Arrow Electronics | Conn 6.00mm Right-Angle Socket Assembly, 3.80mm Solder Tails, with +/-1.00mm Self- alignment Capability, Tray Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2439 | Americas - 144 |
|
$20.2600 | Buy Now |
DISTI #
MOL220413-1010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL220413-1010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
85246832
|
Verical | Conn 6.00mm Right-Angle Socket Assembly, 3.80mm Solder Tails, with +/-1.00mm Self- alignment Capability, Tray Min Qty: 1 Package Multiple: 1 Date Code: 2439 | Americas - 144 |
|
$20.2600 | Buy Now |
DISTI #
220413-1010
|
TTI | Pin & Socket Connectors 6.0mm Sentrality Right Angle Socket Assy, 3.8mm Tail RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 144 In Stock |
|
$16.1100 | Buy Now |
DISTI #
000000000007241932
|
Sager | 6.0MM SENT RA SOCKET ASSY 3.8MM TAIL Min Qty: 720 | 0 |
|
$13.0900 | Buy Now |