Part Details for 2204-1207 by WAGO Innovative Connections
Overview of 2204-1207 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2204-1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1660
|
Newark | 2-Conductor Ground Terminal Block, With Push-Button, 4 Mm , With Test Port, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 4,00 Mm , Green-Yellow |Wago 2204-1207 (Alternate Part Number: 4055143711456 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $8.7800 | Buy Now |
DISTI #
2946-2204-1207-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
48 In Stock |
|
$4.3802 / $8.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.6400 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S ground terminal block with Push-buttons - rail mount - 2-conductor - 6.2 mm wide - green-yellow RoHS: Compliant |
91 In Stock |
|
$5.5600 / $7.9600 | Buy Now |
DISTI #
78819191
|
Verical | Conn Terminal Block 2 POS Clamp RA DIN Rail CAGE CLAMP® Box Min Qty: 10 Package Multiple: 5 Date Code: 2402 | Americas - 90 |
|
$9.5696 / $10.3511 | Buy Now |
|
Master Electronics | TOPJOB®S ground terminal block with Push-buttons - rail mount - 2-conductor - 6.2 mm wide - green-yellow RoHS: Compliant |
91 In Stock |
|
$5.5600 / $7.9600 | Buy Now |
Part Details for 2204-1207
2204-1207 CAD Models
2204-1207 Part Data Attributes
|
2204-1207
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2204-1207
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |