Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
ME3220-473KXB |
Coilcraft Inc |
General Purpose Inductor, 47uH, 10%, 1 Element, SMD |
|
ME3220-473KXC |
Coilcraft Inc |
General Purpose Inductor, 47uH, 10%, 1 Element, SMD |
|
ME3220-473KL |
Coilcraft Inc |
Power inductor, 10/20% tol, SMT, RoHS |
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact (AC) Max Rating R Load
|
|
|
|
|
|
|
|
|
Contact (DC) Max Power Rating R Load
|
|
|
Contact (DC) Max Rating R Load
|
|
|
|
|
|
|
|
|
Contact/Output Supply Type
|
|
|
|
|
|
Input Switching Control Type
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
20.57mm x 5.33mm x 5.72mm
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
0.003200406400812802 inch
|
|
|
|
|
Want to compare parts?
-
Coto Technology USA
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
VS
-