2203937-5
TE Connectivity
Description: 52 pos plug assy, 0.64 and 2.8

Overview of 2203937-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2203937-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2203937-5-ND
DigiKey 52 POS PLUG ASSY, 0.64 AND 2.8 Min Qty: 270 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 270 $4.2602
$4.2602 Buy Now
DISTI # 2203937-5
Avnet Americas 52 POS PLUG ASSY, 0.64 AND 2.8 - Trays (Alt: 2203937-5) Min Qty: 270 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 270 $4.4367
  • 540 $4.3117
  • 810 $4.1867
  • 1,350 $4.0617
  • 2,700 $3.9367
  • 13,500 $3.8118
  • 27,000 $3.6868
$3.6868 / $4.4367 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 270 Package Multiple: 135 Lead time: 8 Weeks Container: Tray 0
Tray
  • 270 $3.7700
$3.7700 Buy Now
DISTI # AMP2203937-5
Heilind Electronics 52 POS PLUG ASSY, 0.64 AND 2.8 Americas - 0 in Stock
  • 270 $4.7340
  • 324 $4.6634
  • 1,620 $4.5948
$4.5948 / $4.7340 Buy Now
Onlinecomponents.com 52 pos plug assy, 0.64 and 2.8 RoHS: Compliant 0
  • 68 $6.2000
  • 135 $4.6900
  • 203 $4.3600
  • 270 $4.2800
$4.2800 / $6.2000 Buy Now
DISTI # AMP2203937-5
Interstate Connecting Components 52 POS PLUG ASSY, 0.64 AND 2.8 0
  • 270 $4.7340
  • 324 $4.6634
  • 1,620 $4.5948
$4.5948 / $4.7340 Buy Now
DISTI # 000000000006379391
Sager Automotive Connectors 52 pos plug assy, 0.64 and 2.8 Min Qty: 270 0
  • 270 $4.6900
  • 324 $4.5600
  • 648 $4.3800
  • 1,593 $4.2600
  • 3,213 $4.1100
$4.1100 / $4.6900 Buy Now
Master Electronics 52 pos plug assy, 0.64 and 2.8 RoHS: Compliant 0
  • 68 $6.2000
  • 135 $4.6900
  • 203 $4.3600
  • 270 $4.2800
$4.2800 / $6.2000 Buy Now

CAD Models for 2203937-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2203937-5 by TE Connectivity

2203937-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.622 inch
Body Depth
2.086 inch
Body Length
2.188 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.312 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Reference Standard
USCAR
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 2203937-5
    TE Connectivity
    52 pos plug assy, 0.64 and 2.8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2203937-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2203937-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2203937-5 would you like to use for your alert(s)?
  • Please alert me when 2203937-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2203937-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2203937-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2203937-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2203937-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2203937-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: