There are no models available for this part yet.
Overview of 2203885 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2203885 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-18146-ND
|
DigiKey | MOUNTING BASE HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$6.5312 / $9.1500 | Buy Now | |
DISTI #
651-2203885
|
Mouser Electronics | Enclosures for Industrial Automation ICS25-B122X98-V-7035 MNTING BASE HOUSING RoHS: Compliant | 44 |
|
$6.5300 / $9.1000 | Buy Now | |
DISTI #
71530774
|
RS | Mounting Base Housing | Phoenix Contact 2203885 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$7.3500 / $9.1900 | Buy Now | |
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 122 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) RoHS: Compliant | 27 Factory Stock |
|
$6.7600 / $8.5900 | Buy Now | ||
DISTI #
2203885
|
TTI | Enclosures for Industrial Automation ICS25-B122X98-V-7035 MNTING BASE HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$7.1900 / $8.9800 | Buy Now | |
DISTI #
000000000005812336
|
Sager | Enclosures for Industrial Automation ICS25-B122X98-V-7035 MNTING BASE HOUSING Min Qty: 10 | 0 |
|
$8.2100 / $9.5800 | Buy Now | |
Dynamic Solutions GmbH | Mounting base housing | 450 |
|
RFQ | |||
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 122 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) RoHS: Compliant | 27 Factory Stock |
|
$6.7600 / $8.5900 | Buy Now |
CAD Models for 2203885 by Phoenix Contact
Part Data Attributes for 2203885 by Phoenix Contact
2203885
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2203885Phoenix ContactVS
-