-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2203728-1
|
Heilind Electronics | AS16, 2P WIRE SEAL, REDUCED DI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AS16, 2p Wire Seal, Reduced Diameter RoHS: Compliant | 0 |
|
$1.0800 / $3.5200 | Buy Now |
DISTI #
AMP2203728-1
|
Interstate Connecting Components | AS16, 2P WIRE SEAL, REDUCED DI | 0 |
|
Buy Now | |
DISTI #
2203728-1
|
Avnet Abacus | Wire Seal for 776534 Series Cap Connector and 776522 Series Plug Connectors Silicone Rubber Gray Bag (Alt: 2203728-1) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AS16, 2p Wire Seal, Reduced Diameter RoHS: Compliant | 0 |
|
$1.0800 / $3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2203728-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2203728-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |