Part Details for 2203571 by Phoenix Contact
Overview of 2203571 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2203571-ND
|
DigiKey | KP HCS T-MAX K45 C4 P16 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.9500 | Buy Now |
DISTI #
651-2203571
|
Mouser Electronics | Input Devices KP HCS T-MAX K45 C4 P16 RoHS: Compliant | 2 |
|
$166.8000 / $172.2500 | Buy Now |
|
Onlinecomponents.com | Membrane keypad - self-adhesive - silver conduction technology - 45 keys - embossed - 4 colors - connection cable: 77 mm - with crimp female connector RM 2.54 mm - operating temperature -20 °C ... 70 °C RoHS: Compliant | 1 Factory Stock |
|
$133.9900 / $147.3900 | Buy Now |
DISTI #
000000000005653436
|
Sager | Input Devices KP HCS T-MAX K45 C4 P16 Min Qty: 1 | 0 |
|
$162.1300 / $174.6000 | Buy Now |
|
Dynamic Solutions GmbH | Membrane keypad | 800 |
|
RFQ | |
|
Master Electronics | Membrane keypad - self-adhesive - silver conduction technology - 45 keys - embossed - 4 colors - connection cable: 77 mm - with crimp female connector RM 2.54 mm - operating temperature -20 °C ... 70 °C RoHS: Compliant | 1 Factory Stock |
|
$133.9900 / $147.3900 | Buy Now |
Part Details for 2203571
2203571 CAD Models
2203571 Part Data Attributes
|
2203571
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2203571
Phoenix Contact
Membrane Keyboard Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Switch Type | MEMBRANE KEYBOARD |