-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE ASM, 1 POS, VERT, PCB, KEY I
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2203452-9-ND
|
DigiKey | MALE ASM, 1 POS, VERT, PCB, KEY Min Qty: 3945 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6772 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3945 Package Multiple: 3945 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.6100 | Buy Now |
DISTI #
AMP2203452-9
|
Heilind Electronics | MALE ASM, 1 POS, VERT, PCB, KE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MALE ASM, 1 POS, VERT, PCB, KEY I RoHS: Compliant | 0 |
|
$1.7000 / $4.7800 | Buy Now |
DISTI #
AMP2203452-9
|
Interstate Connecting Components | MALE ASM, 1 POS, VERT, PCB, KE | 0 |
|
Buy Now | |
|
Master Electronics | MALE ASM, 1 POS, VERT, PCB, KEY I RoHS: Compliant | 0 |
|
$1.7000 / $4.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2203452-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2203452-9
TE Connectivity
MALE ASM, 1 POS, VERT, PCB, KEY I
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.295 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.543 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 24 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insertion Loss | 0.45 dB | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |