Part Details for 2203167 by Phoenix Contact
Overview of 2203167 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2203167-ND
|
DigiKey | HOUSING ABS GRAY 7.185"L X 3.7"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3600 | Buy Now |
DISTI #
651-2203167
|
Mouser Electronics | Enclosures for Industrial Automation HCS-C MAXI 1W C 1 1 7035 RoHS: Compliant | 0 |
|
$55.1000 / $59.3600 | Order Now |
|
Onlinecomponents.com | Handheld housing - C-Maxi - light gray - consisting of two half shells - two front plates with screws - front 1.1 mm recessed - with window and keypad slot | 0 |
|
$46.9300 / $59.6200 | Buy Now |
DISTI #
000000000005653342
|
Sager | Enclosures for Industrial Automation HCS-C MAXI 1W C 1 1 7035 Min Qty: 1 | 0 |
|
$57.0000 / $63.8400 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 420 |
|
RFQ | |
|
Master Electronics | Handheld housing - C-Maxi - light gray - consisting of two half shells - two front plates with screws - front 1.1 mm recessed - with window and keypad slot | 0 |
|
$46.9300 / $59.6200 | Buy Now |