Part Details for 2203155 by Phoenix Contact
Overview of 2203155 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2203155-ND
|
DigiKey | HOUSING ABS GRAY 5.32"L X 3.15"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3900 | Buy Now |
DISTI #
651-2203155
|
Mouser Electronics | Enclosures for Industrial Automation HCS-C MINI-P 1W C 11 7035 RoHS: Compliant | 0 |
|
$54.6500 / $57.3900 | Order Now |
|
Onlinecomponents.com | Handheld housing - C-Mini-Plus - light gray - consisting of two half shells - two front plates with screws - front 1.1 mm recessed - with window and keypad slot RoHS: Compliant | 0 |
|
$45.3800 / $57.6400 | Buy Now |
DISTI #
000000000005653333
|
Sager | Enclosures for Industrial Automation HCS-C MINI-P 1W C 11 7035 Min Qty: 1 | 0 |
|
$55.1200 / $61.7300 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 1800 |
|
RFQ | |
|
Master Electronics | Handheld housing - C-Mini-Plus - light gray - consisting of two half shells - two front plates with screws - front 1.1 mm recessed - with window and keypad slot RoHS: Compliant | 0 |
|
$45.3800 / $57.6400 | Buy Now |