Part Details for 2203152 by Phoenix Contact
Overview of 2203152 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2203152-ND
|
DigiKey | HOUSING ABS GRAY 4.33"L X 2.78"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8600 | Buy Now |
DISTI #
651-2203152
|
Mouser Electronics | Enclosures for Industrial Automation HCS-C MINI 1W 3AAA11 7035 RoHS: Compliant | 0 |
|
$59.4400 / $63.8600 | Order Now |
|
Onlinecomponents.com | Handheld housing - C-Mini - light gray - consisting of two half shells - two front plates - screws. Front 1.1 mm recessed - with window and keypad slot - battery compartment cover and battery contacts for 3 AA batteries | 0 |
|
$50.4900 / $64.1400 | Buy Now |
DISTI #
000000000005653330
|
Sager | Enclosures for Industrial Automation HCS-C MINI 1W 3AAA11 7035 Min Qty: 1 | 0 |
|
$61.3300 / $68.6800 | Buy Now |
|
Dynamic Solutions GmbH | Electronic housing | 1600 |
|
RFQ | |
|
Master Electronics | Handheld housing - C-Mini - light gray - consisting of two half shells - two front plates - screws. Front 1.1 mm recessed - with window and keypad slot - battery compartment cover and battery contacts for 3 AA batteries | 0 |
|
$50.4900 / $64.1400 | Buy Now |
Part Details for 2203152
2203152 CAD Models
2203152 Part Data Attributes:
|
2203152
Phoenix Contact
Buy Now
|
Compare Parts:
2203152
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |