-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, SMD | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2203-H-RC-ND
|
DigiKey | FIXED IND 15UH 11.3A 8 MOHM TH Min Qty: 128 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1993 | Buy Now |
DISTI #
2203-H-RC
|
Avnet Americas | Ind High Current Toroid 15uH 15% 1KHz 11.3A RDL - Bulk (Alt: 2203-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6496 / $1.8740 | Buy Now |
DISTI #
542-2203-H-RC
|
Mouser Electronics | Power Inductors - Leaded 15uH 15% Horizontal RoHS: Compliant | 0 |
|
$2.0700 / $3.6700 | Order Now |
DISTI #
73772751
|
RS | Inductor, Toroidal, Bulk, Bag Packaging | Bourns 2203-H-RC RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.6900 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 8mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.6800 / $2.2400 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 8mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.6800 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2203-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2203-H-RC
Bourns Inc
General Purpose Inductor, 15uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.3462 mm | |
Lead Spacing | 22.352 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24.13 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 11.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 2203-H-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2203-H-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2203-V-RC | General Purpose Inductor, 15uH, 15%, 1 Element, ROHS COMPLIANT | Bourns Inc | 2203-H-RC vs 2203-V-RC |