2203-16-S-01-A/B
Singatron Enterprises Co
Description: Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 2203-16-S-01-A/B by Singatron Enterprises Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2203-16-S-01-A/B by Singatron Enterprises Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2203-16-S-01-A/B by Singatron Enterprises Co

2203-16-S-01-A/B
Singatron Enterprises Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. 2203-16-S-01-A/B
    Singatron Enterprises Co
    Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 2203-16-S-01-A/B

This table gives cross-reference parts and alternative options found for 2203-16-S-01-A/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2203-16-S-01-A/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50006-1016D Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 2203-16-S-01-A/B vs 50006-1016D
09063487901 Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal HARTING Technology Group 2203-16-S-01-A/B vs 09063487901
9451704850 Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 2203-16-S-01-A/B vs 9451704850
50202-748L Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 2203-16-S-01-A/B vs 50202-748L
TSW-116-22-S-T-RA Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc 2203-16-S-01-A/B vs TSW-116-22-S-T-RA
54103-G06-16 Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 2203-16-S-01-A/B vs 54103-G06-16
91277-516 Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal Amphenol FCi 2203-16-S-01-A/B vs 91277-516
50006-1016D Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 2203-16-S-01-A/B vs 50006-1016D
TSW-116-17-T-T-LL Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc 2203-16-S-01-A/B vs TSW-116-17-T-T-LL
2203-16-R-02-A/B-HT Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Singatron Enterprises Co 2203-16-S-01-A/B vs 2203-16-R-02-A/B-HT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2203-16-S-01-A/B by Singatron Enterprises Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2203-16-S-01-A/B by Singatron Enterprises Co

  • Please alert me when 2203-16-S-01-A/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2203-16-S-01-A/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2203-16-S-01-A/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2203-16-S-01-A/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2203-16-S-01-A/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2203-16-S-01-A/B by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: